Part Details for BD9E101FJ-LBE2 by ROHM Semiconductor
Overview of BD9E101FJ-LBE2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD9E101FJ-LBE2
BD9E101FJ-LBE2 CAD Models
BD9E101FJ-LBE2 Part Data Attributes:
|
BD9E101FJ-LBE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9E101FJ-LBE2
ROHM Semiconductor
Switching Regulator, Current-mode, 1A, 656kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 4.90 X 6 MM, 1.65 MM HEIGHT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLATGE RANGE IS 1 TO 25.2, SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 656 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for BD9E101FJ-LBE2
This table gives cross-reference parts and alternative options found for BD9E101FJ-LBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9E101FJ-LBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9E101FJ-LBGH2 | Switching Regulator, Current-mode, 1A, 656kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD9E101FJ-LBE2 vs BD9E101FJ-LBGH2 |
BD9E101FJ-LBGE2 | Switching Regulator, Current-mode, 1A, 656kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD9E101FJ-LBE2 vs BD9E101FJ-LBGE2 |