Datasheets
BDW46G by:

Overview of: BDW46G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BDW46G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 400 $0.8615
View this part on element14 Asia-Pacific
0 Each
  • 1 $1.3375
  • 10 $1.1776
  • 50 $1.0249
  • 100 $0.9450
View this part on Farnell
0 Each
  • 1 $0.6553
  • 10 $0.6420
  • 100 $0.6287

Part Details for: BDW46G

CAD Models

Part Data Attributes

BDW46G onsemi

Buy Now Datasheet

Compare Parts:

BDW46G onsemi 15 A, 80 V PNP Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE

Source Content uid BDW46G
Pbfree Code Yes
Part Life Cycle Code End Of Life
Part Package Code TO-220AB
Package Description LEAD FREE, COMPACT, PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code 221A-09
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR
Collector Current-Max (IC) 15 A
Collector-Emitter Voltage-Max 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 250
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 85 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 4 MHz

Alternate Parts for: BDW46G

Part Number Description Manufacturer Compare
BDW46 Transistors Transistor Iskra Semic Capacitors Industry BDW46G vs BDW46
Part Number Description Manufacturer Compare
BDW24B Transistors Transistor Inchange Semiconductor Company Ltd BDW46G vs BDW24B
D45E1-6255 Transistors Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BDW46G vs D45E1-6255
2SB1102 Transistors 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN Renesas Electronics Corporation BDW46G vs 2SB1102
BDW94A Transistors Transistor Inchange Semiconductor Company Ltd BDW46G vs BDW94A
BDW64-S Transistors Power Bipolar Transistor, 6A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 Bourns Inc BDW46G vs BDW64-S
BDW64 Transistors Trans Darlington PNP 45V 6A 3-Pin(3+Tab) TO-220 New Jersey Semiconductor Products Inc BDW46G vs BDW64
BDW94 Transistors 12A, 45V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller BDW46G vs BDW94
D45E3-DR6274 Transistors Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BDW46G vs D45E3-DR6274
BDX54CG Transistors 8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BDW46G vs BDX54CG

Related Parts

Update Alert Settings for: BDW46G by onsemi

  • Please alert me when BDW46G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BDW46G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDW46G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BDW46G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDW46G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDW46G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.