-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9428
|
Newark | Darlington Transistor, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:-, Power Dissipation Pd:65W, Dc Collector Current:8A, Dc Current Gain Hfe:750Hfe, Transistor Case Style:To-220, Rohs Compliant: Yes |Onsemi BDX54CG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 13500 |
|
RFQ | ||
|
Quest Components | 10800 |
|
$0.5109 / $1.7030 | Buy Now | |
|
Rochester Electronics | Power Bipolar Transistor, 8A, 100V, PNP, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2145 |
|
$0.4257 / $0.5008 | Buy Now |
|
ComSIT USA | PLASTIC MEDIUM-POWER COMPLEMENTARY SILICON TRANSISTOR Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant | Europe - 54 |
|
RFQ | |
DISTI #
9557768
|
Farnell | DARLINGTON TRANSISTOR, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$0.6370 / $1.1268 | Buy Now |
|
Flip Electronics | Stock, ship today | 350 |
|
$0.2900 | RFQ |
|
Win Source Electronics | TRANS PNP DARL 100V 8A TO-220AB | 19900 |
|
$0.4900 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDX54CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BDX54CG
onsemi
8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
This table gives cross-reference parts and alternative options found for BDX54CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX54C | PNP Epitaxial Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1200/BULK | Fairchild Semiconductor Corporation | BDX54CG vs BDX54C |
BDX54C | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BDX54CG vs BDX54C |
BDX54C | 8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor, 1200-BLKBG | onsemi | BDX54CG vs BDX54C |
BDX54C | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BDX54CG vs BDX54C |
BDX54C | PNP power Darlington transistor | STMicroelectronics | BDX54CG vs BDX54C |
BDX54CTU | 8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor, 1000-TUBE | onsemi | BDX54CG vs BDX54CTU |