Part Details for BE-2R-A4 by Honeywell Sensing and Control
Overview of BE-2R-A4 by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BE-2R-A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F5047
|
Newark | Microswitch, Pin Plunger, Spdt 25A 480V, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:25A, Contact Voltage Dc Nom:-, Product Range:Be Series Rohs Compliant: Yes |Honeywell BE-2R-A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$13.0800 | Buy Now |
DISTI #
480-4528-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 25A 125V Min Qty: 200 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7043 | Buy Now |
DISTI #
785-BE-2R-A4
|
Mouser Electronics | Basic / Snap Action Switches 25A 6.12N Thru-Hole SnapActionPin Plungr RoHS: Compliant | 0 |
|
$11.7000 | Order Now |
DISTI #
70329640
|
RS | Basic Switch BE Series SPDT 25A 250VAC Plunger Screws UL CSA | Honeywell BE-2R-A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 188 |
|
$11.6700 / $13.7300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
162 In Stock |
|
$11.1600 / $12.0900 | Buy Now |
DISTI #
80017979
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 480VAC 6.12N Screw Mount Screw RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1340 | Americas - 120 |
|
$14.6510 / $15.7170 | Buy Now |
DISTI #
80017577
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 480VAC 6.12N Screw Mount Screw RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 40 |
|
$12.8500 / $13.0900 | Buy Now |
DISTI #
BE-2R-A4
|
TTI | Basic / Snap Action Switches 25A 6.12N Thru-Hole SnapActionPin Plungr Min Qty: 200 Package Multiple: 1 | Americas - 0 |
|
$11.1300 / $11.5800 | Buy Now |
DISTI #
BE-2R-A4
|
TME | Microswitch SNAP ACTION, 25A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 25 | 0 |
|
$13.3700 / $14.9200 | RFQ |
|
Powell Electronics | LARGE BASICS Min Qty: 1 | 18 |
|
$29.5400 / $45.7500 | Buy Now |
Part Details for BE-2R-A4
BE-2R-A4 CAD Models
BE-2R-A4 Part Data Attributes
|
BE-2R-A4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BE-2R-A4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.52 mm | |
Body Breadth | 17.45 mm | |
Body Height | 24.13 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 25A@480VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 480 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |