Part Details for BE-2R2425 by Honeywell Sensing and Control
Overview of BE-2R2425 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE-2R2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0915
|
Newark | Large Basic Switch/Honeywell |Honeywell BE-2R2425 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], 4-40 UNC Thread Screw Termination Inserts, No Termination Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
20 In Stock |
|
$10.9300 / $15.6700 | Buy Now |
DISTI #
51642078
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 480VAC 1491.4VA 6.95N Screw Mount Solder RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1339 | Americas - 15 |
|
$16.2890 / $20.3710 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], 4-40 UNC Thread Screw Termination Inserts, No Termination Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
20 In Stock |
|
$10.9300 / $15.6700 | Buy Now |
Part Details for BE-2R2425
BE-2R2425 CAD Models
BE-2R2425 Part Data Attributes
|
BE-2R2425
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BE-2R2425
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.52 mm | |
Body Breadth | 17.45 mm | |
Body Height | 21.08 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 25A@480VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 480 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.95 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |