Part Details for BE-2R25-A4 by Honeywell Sensing and Control
Overview of BE-2R25-A4 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for BE-2R25-A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1811
|
Newark | Large Basic Switch |Honeywell BE-2R25-A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Non-Standard Differential Travel, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
717 In Stock |
|
$8.8200 / $21.9200 | Buy Now |
DISTI #
51641596
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 25A 480VAC 1491.4VA 6.12N Screw Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1318 | Americas - 717 |
|
$21.1344 / $27.0284 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Non-Standard Differential Travel, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
717 In Stock |
|
$8.8200 / $21.9200 | Buy Now |
Part Details for BE-2R25-A4
BE-2R25-A4 CAD Models
BE-2R25-A4 Part Data Attributes
|
BE-2R25-A4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BE-2R25-A4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.52 mm | |
Body Breadth | 17.45 mm | |
Body Height | 24.13 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 25A@480VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |