Part Details for BE-2RB by Honeywell Sensing and Control
Overview of BE-2RB by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BE-2RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0909
|
Newark | Large Basic Switch/Honeywell |Honeywell BE-2RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 7,11 mm [0.280 in] Diameter Additional Overtravel Plunger, Flat-Base Case with Quick Connect Terminal Blades Formed 45° to Center, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
720 In Stock |
|
$8.5400 / $13.2600 | Buy Now |
DISTI #
46355463
|
Verical | Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 25A 250VAC 1491.4VA 6.12N Screw Mount Solder RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 507 |
|
$8.6000 / $10.0600 | Buy Now |
DISTI #
65681054
|
Verical | Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 25A 250VAC 1491.4VA 6.12N Screw Mount Solder RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 199 |
|
$8.6000 / $10.0600 | Buy Now |
DISTI #
51660933
|
Verical | Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 25A 250VAC 1491.4VA 6.12N Screw Mount Solder RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 10 |
|
$13.0520 / $17.2380 | Buy Now |
DISTI #
Honeywell BE-2RB
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 706 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 7,11 mm [0.280 in] Diameter Additional Overtravel Plunger, Flat-Base Case with Quick Connect Terminal Blades Formed 45° to Center, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
720 In Stock |
|
$8.5400 / $13.2600 | Buy Now |
Part Details for BE-2RB
BE-2RB CAD Models
BE-2RB Part Data Attributes
|
BE-2RB
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BE-2RB
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 3.66mm, Screw Terminal, Stainless Steel Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.66 mm | |
Actuator Type | STAINLESS STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 21.34 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |