Part Details for BEI15-050-Q12P-C by Murata Power Solutions
Overview of BEI15-050-Q12P-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BEI15-050-Q12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8547
|
Newark | Dc-Dc Converter, 2 O/P, 15W, No. Of Outputs:2 Output, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-5V, Output Current - Output 2:1.5A, Output Voltage - Output 3:-, Rohs Compliant: Yes |Murata Power Solutions BEI15-050-Q12P-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5900 / $36.7900 | Buy Now |
DISTI #
65R4681
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 5V, -5V, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Murata Power Solutions BEI15-050-Q12P-C Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-2181-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 54 Weeks Container: Tray |
419 In Stock |
|
$36.9600 | Buy Now |
DISTI #
BEI15-050-Q12P-C
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, DIP, THT Min Qty: 90 | 0 |
|
$36.4800 | RFQ |
DISTI #
000000000003480892
|
Sager | Isolated DC/DC Converters - Through Hole 15W 9-36VIN +-5VOUT Min Qty: 1 | 0 |
|
$32.7200 / $35.2400 | Buy Now |
DISTI #
2887330
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 15W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.6464 / $39.7564 | Buy Now |
DISTI #
2887330
|
Farnell | DC-DC CONVERTER, 2 O/P, 15W RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$30.1169 / $30.3535 | Buy Now |