-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEI15-150-Q12P-C
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin - Trays (Alt: BEI15-150-Q12P-C) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$45.2468 | Buy Now |
DISTI #
65R4689
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin - Bulk (Alt: 65R4689) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 4 Days Container: Bulk | 168 Partner Stock |
|
$38.7400 / $41.0400 | Buy Now |
DISTI #
580-BEI15-150-Q12P-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-36VIN +-15VOUT POS LOGIC RoHS: Compliant | 0 |
|
$35.8400 / $36.9600 | Order Now |
DISTI #
79934795
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 18 |
|
$32.3600 / $36.8000 | Buy Now |
DISTI #
BEI15-150-Q12P-C
|
TTI | Isolated DC/DC Converters - Through Hole 15W 9-36VIN +-15VOUT POS LOGIC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 116 Limited Supply - Call TTI |
|
$41.5800 / $45.9100 | Buy Now |
DISTI #
BEI15-150-Q12P-C
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin - Trays (Alt: BEI15-150-Q12P-C) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$45.2468 | Buy Now |
DISTI #
65R4689
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin - Bulk (Alt: 65R4689) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 4 Days Container: Bulk | 168 Partner Stock |
|
$38.7400 / $41.0400 | Buy Now |
DISTI #
BEI15150Q12PC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 90 | 0 |
|
$31.9900 | Buy Now |
DISTI #
BEI15-150-Q12P-C
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin (Alt: BEI15-150-Q12P-C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BEI15-150-Q12P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BEI15-150-Q12P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 59 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, IEC | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e4 | |
Length | 27.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.05 s | |
Width | 24.4 mm |