Part Details for BF-A525RD by American Bright Optoelectronics
Overview of BF-A525RD by American Bright Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BF-A525RD
BF-A525RD CAD Models
BF-A525RD Part Data Attributes
|
BF-A525RD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BF-A525RD
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Bright Red, 12.7mm, SD-20, 10 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | SD-20, 10 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Configuration | COMMON ANODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 0.5 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |