Part Details for BF030-20A-B0-0200-0277-0600-LB by Global Connector Technology
Results Overview of BF030-20A-B0-0200-0277-0600-LB by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BF030-20A-B0-0200-0277-0600-LB Information
BF030-20A-B0-0200-0277-0600-LB by Global Connector Technology is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM27C010-200DM/B | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
| CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft | |
| SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD |
US Tariff Estimator: BF030-20A-B0-0200-0277-0600-LB by Global Connector Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BF030-20A-B0-0200-0277-0600-LB
BF030-20A-B0-0200-0277-0600-LB Part Data Attributes
|
|
BF030-20A-B0-0200-0277-0600-LB
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF030-20A-B0-0200-0277-0600-LB
Global Connector Technology
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.157 inch | |
| Body Depth | 0.11 inch | |
| Body Length | 0.788 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | AU | |
| Contact Gender | MALE | |
| Contact Material | COPPER ALLOY | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| Contact Style | SQ PIN-SKT | |
| Dielectric Withstanding Voltage | 500VAC V | |
| Durability | 100 Cycles | |
| Filter Feature | NO | |
| Insertion Force-Max | 2 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Contact Row Spacing | 0.079 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 4.2 mm | |
| Plating Thickness | FLASH inch | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | UL | |
| Terminal Pitch | 2 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.2 N |
Alternate Parts for BF030-20A-B0-0200-0277-0600-LB
This table gives cross-reference parts and alternative options found for BF030-20A-B0-0200-0277-0600-LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF030-20A-B0-0200-0277-0600-LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BF030-20B-B0-0200-0277-0600-NE | Global Connector Technology | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | BF030-20A-B0-0200-0277-0600-LB vs BF030-20B-B0-0200-0277-0600-NE |
| BF030-20C-B0-0200-0277-0600-NB | Global Connector Technology | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | BF030-20A-B0-0200-0277-0600-LB vs BF030-20C-B0-0200-0277-0600-NB |
| BF030-20B-B0-0200-0277-0600-LD | Global Connector Technology | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | BF030-20A-B0-0200-0277-0600-LB vs BF030-20B-B0-0200-0277-0600-LD |
| BF030-20C-B0-0200-0277-0600-ND | Global Connector Technology | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | BF030-20A-B0-0200-0277-0600-LB vs BF030-20C-B0-0200-0277-0600-ND |
| BF030-20C-B0-0200-0277-0600-NE | Global Connector Technology | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | BF030-20A-B0-0200-0277-0600-LB vs BF030-20C-B0-0200-0277-0600-NE |
| BF030-20I-B0-0200-0277-0600-NB | Global Connector Technology | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | BF030-20A-B0-0200-0277-0600-LB vs BF030-20I-B0-0200-0277-0600-NB |