Part Details for BF245A/2 by NXP Semiconductors
Overview of BF245A/2 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BF245A/2
BF245A/2 CAD Models
BF245A/2 Part Data Attributes:
|
BF245A/2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF245A/2
NXP Semiconductors
TRANSISTOR,JFET,N-CHANNEL,30V V(BR)DSS,3MA I(DSS),TO-92VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO |