Part Details for BF321W600-60V-AC by LEDtronics Inc
Overview of BF321W600-60V-AC by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Part Details for BF321W600-60V-AC
BF321W600-60V-AC CAD Models
BF321W600-60V-AC Part Data Attributes
|
BF321W600-60V-AC
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF321W600-60V-AC
LEDtronics Inc
Single Color LED, Cool White,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for BF321W600-60V-AC
This table gives cross-reference parts and alternative options found for BF321W600-60V-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF321W600-60V-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321W600-24V-BP | Single Color LED, Cool White, | LEDtronics Inc | BF321W600-60V-AC vs BF321W600-24V-BP |
FF200W600-24V-AC | Single Color LED, Cool White, | LEDtronics Inc | BF321W600-60V-AC vs FF200W600-24V-AC |
BF321W600-3.6V-BP | Single Color LED, Cool White, | LEDtronics Inc | BF321W600-60V-AC vs BF321W600-3.6V-BP |
FF200W600-5V-AC | Single Color LED, Cool White, | LEDtronics Inc | BF321W600-60V-AC vs FF200W600-5V-AC |
BF321W600-3.5VF-BP | Single Color LED, Cool White, | LEDtronics Inc | BF321W600-60V-AC vs BF321W600-3.5VF-BP |
FF200W600-6V-AC | Single Color LED, Cool White, | LEDtronics Inc | BF321W600-60V-AC vs FF200W600-6V-AC |
L50FWHTDW12 | Single Color LED, White, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | BF321W600-60V-AC vs L50FWHTDW12 |
507-5167-3737-500F | Single Color LED, White, 7.16mm, ROHS COMPLIANT PACKAGE-2 | Dialight | BF321W600-60V-AC vs 507-5167-3737-500F |
L50FWHTCW12 | Single Color LED, White, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | BF321W600-60V-AC vs L50FWHTCW12 |
UTL24E-0IW | Single Color LED, White, 6.73mm, | LEDtronics Inc | BF321W600-60V-AC vs UTL24E-0IW |