Part Details for BF510,215 by NXP Semiconductors
Overview of BF510,215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for BF510,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6260
|
Newark | Transistor, Jfet, N-Ch, 20V, Sot-23, Breakdown Voltage Vbr:20V, Zero Gate Voltage Drain Current Idss Min:3Ma, Zero Gate Voltage Drain Current Idss Max:700Μa, Gate-Source Cutoff Voltage Vgs(Off) Max:800Mv, Transistor Case Rohs Compliant: Yes |Nxp BF510,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
85AK8156
|
Newark | Bf510/Reel Rohs Compliant: Yes |Nxp BF510,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.2600 | Buy Now |
DISTI #
2776238RL
|
Farnell | TRANSISTOR, JFET, N-CH, 20V, SOT-23 RoHS: Compliant Min Qty: 10 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.4416 / $0.8114 | Buy Now |
DISTI #
2776238
|
Farnell | TRANSISTOR, JFET, N-CH, 20V, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.4416 / $1.0303 | Buy Now |
Part Details for BF510,215
BF510,215 CAD Models
BF510,215 Part Data Attributes
|
BF510,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF510,215
NXP Semiconductors
BF510 - N-channel silicon FET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, SST3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Date Of Intro | 1993-07-01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 0.4 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF510,215
This table gives cross-reference parts and alternative options found for BF510,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF510,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933505270215 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET RF Small Signal | NXP Semiconductors | BF510,215 vs 933505270215 |
BF510-TAPE-13 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | BF510,215 vs BF510-TAPE-13 |
BF510TRL13 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | BF510,215 vs BF510TRL13 |