Part Details for BF620TRL13 by NXP Semiconductors
Overview of BF620TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for BF620TRL13
BF620TRL13 CAD Models
BF620TRL13 Part Data Attributes
|
BF620TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF620TRL13
NXP Semiconductors
TRANSISTOR 20 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.02 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BF620TRL13
This table gives cross-reference parts and alternative options found for BF620TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF620TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF620 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon | Diodes Incorporated | BF620TRL13 vs BF620 |
BF620-TAPE-7 | TRANSISTOR 50 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF620TRL13 vs BF620-TAPE-7 |
BF620 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon | TDK Micronas GmbH | BF620TRL13 vs BF620 |
BF620T/R | TRANSISTOR 50 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF620TRL13 vs BF620T/R |
BF620TA | Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BF620TRL13 vs BF620TA |
BF620 | Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BF620TRL13 vs BF620 |
BF620 | Small Signal Bipolar Transistor | Nexperia | BF620TRL13 vs BF620 |
BF620TRL13 | Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN, Silicon | YAGEO Corporation | BF620TRL13 vs BF620TRL13 |
BF620TA | Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BF620TRL13 vs BF620TA |
BF620-TAPE-13 | TRANSISTOR 50 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF620TRL13 vs BF620-TAPE-13 |