-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BF622 - NPN high-voltage transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC6694
|
Newark | Transistor, Aec-Q101, 250V, To-243, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:250V, Transition Frequency Ft:60Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:50Ma, Dc Current Gain Hfe:50Hfe, Transistor Case Rohs Compliant: Yes |Nexperia BF622,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 755 |
|
$0.2510 / $0.5070 | Buy Now |
DISTI #
1727-5410-1-ND
|
DigiKey | TRANS NPN 250V 0.05A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3932 In Stock |
|
$0.1302 / $0.7300 | Buy Now |
DISTI #
BF622,115
|
Avnet Americas | Trans GP BJT NPN 250V 0.05A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BF622,115) RoHS: Compliant Min Qty: 2680 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 64000 Partner Stock |
|
$0.1166 / $0.1288 | Buy Now |
DISTI #
BF622,115
|
Avnet Americas | Trans GP BJT NPN 250V 0.05A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BF622,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1228 | Buy Now |
DISTI #
771-BF622115
|
Mouser Electronics | Bipolar Transistors - BJT BF622/SOT89/MPT3 RoHS: Compliant | 13700 |
|
$0.1300 / $0.4500 | Buy Now |
|
Future Electronics | BF622 Series NPN 1.1 W 250 V 50 mA SMT Small Signal Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.1280 / $0.1400 | Buy Now |
|
Rochester Electronics | BF622 - Small Signal Bipolar Transistor, 0.05A, 250V, NPN, TO-243AA RoHS: Compliant Status: Active Min Qty: 1 | 64000 |
|
$0.1157 / $0.1361 | Buy Now |
DISTI #
BF622.115
|
TME | Transistor: NPN, bipolar, 250V, 50mA, SC62,SOT89 Min Qty: 1 | 0 |
|
$0.1760 / $0.4450 | RFQ |
DISTI #
BF622,115
|
Avnet Silica | Trans GP BJT NPN 250V 0.05A 4-Pin(3+Tab) SOT-89 T/R (Alt: BF622,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
BF622,115
|
EBV Elektronik | Trans GP BJT NPN 250V 0.05A 4-Pin(3+Tab) SOT-89 T/R (Alt: BF622,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF622,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BF622,115
Nexperia
BF622 - NPN high-voltage transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BF622,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF622,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF622-T | Small Signal Bipolar Transistor | Nexperia | BF622,115 vs BF622-T |
BF622 | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | Siemens | BF622,115 vs BF622 |
BF622TRL13 | Small Signal Bipolar Transistor, 0.02A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BF622,115 vs BF622TRL13 |
BF622 | Small Signal Bipolar Transistor, 250V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BF622,115 vs BF622 |
BF622TA | 50mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | BF622,115 vs BF622TA |
BF622-TAPE-7 | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF622,115 vs BF622-TAPE-7 |
BF622 | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF622,115 vs BF622 |
BF622TRL | TRANSISTOR 20 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF622,115 vs BF622TRL |
933387860115 | Small Signal Bipolar Transistor | Nexperia | BF622,115 vs 933387860115 |
BF622 | Small Signal Bipolar Transistor, 250V V(BR)CEO, 1-Element, NPN, Silicon | TDK Micronas GmbH | BF622,115 vs BF622 |