Part Details for BF623,115 by NXP Semiconductors
Overview of BF623,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for BF623,115
BF623,115 CAD Models
BF623,115 Part Data Attributes
|
BF623,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF623,115
NXP Semiconductors
BF621; BF623 - PNP high-voltage transistors SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, MPT3, SMD, UPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.8 V |
Alternate Parts for BF623,115
This table gives cross-reference parts and alternative options found for BF623,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF623,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF623 | Small Signal Bipolar Transistor | Nexperia | BF623,115 vs BF623 |
BF623TRL13 | TRANSISTOR 20 mA, 200 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF623,115 vs BF623TRL13 |
BF623,115 | BF623 - PNP high-voltage transistor@en-us SOT-89 3-Pin | Nexperia | BF623,115 vs BF623,115 |
BF623TRL | TRANSISTOR 20 mA, 200 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF623,115 vs BF623TRL |
BF623 | Power Bipolar Transistor, 0.02A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | YAGEO Corporation | BF623,115 vs BF623 |
BF623-TAPE-7 | TRANSISTOR 50 mA, 250 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF623,115 vs BF623-TAPE-7 |
BF623 | Small Signal Bipolar Transistor, 250V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BF623,115 vs BF623 |
BF623 | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | Siemens | BF623,115 vs BF623 |
BF623TRL | Small Signal Bipolar Transistor, 0.02A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BF623,115 vs BF623TRL |
BF623TA | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BF623,115 vs BF623TA |