-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BF720; BF722 - NPN high-voltage transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9472
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 300 V, 1.2 W, 1 A, 50 Rohs Compliant: Yes |Nexperia BF720,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 959 |
|
$0.2180 / $0.4410 | Buy Now |
DISTI #
34AH6806
|
Newark | Bf720/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia BF720,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.1880 | Buy Now |
DISTI #
93X3939
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 300 V, 60 Mhz, 1.2 W, 1 A, 50 Rohs Compliant: Yes |Nexperia BF720,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1460 / $0.1660 | Buy Now |
DISTI #
1727-5475-1-ND
|
DigiKey | TRANS NPN 300V 0.1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2909 In Stock |
|
$0.1129 / $0.4000 | Buy Now |
DISTI #
BF720,115
|
Avnet Americas | Trans GP BJT NPN 300V 0.1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BF720,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1070 | Buy Now |
DISTI #
771-BF720115
|
Mouser Electronics | Bipolar Transistors - BJT BF720/SOT223/SC-73 RoHS: Compliant | 16431 |
|
$0.1120 / $0.4000 | Buy Now |
|
Future Electronics | BF720 Series 300 V 0.1 A Surface Mount General Purpose NPN Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1240 | Buy Now |
|
Future Electronics | BF720 Series 300 V 0.1 A Surface Mount General Purpose NPN Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1240 | Buy Now |
DISTI #
75715678
|
Verical | Trans GP BJT NPN 300V 0.1A 1200mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2344 | Americas - 4000 |
|
$0.1192 | Buy Now |
DISTI #
BF720,115
|
Avnet Asia | Trans GP BJT NPN 300V 0.1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BF720,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1062 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF720,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BF720,115
Nexperia
BF720; BF722 - NPN high-voltage transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SMD, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BF720,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF720,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933917360115 | TRANSISTOR 50 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF720,115 vs 933917360115 |
BF720 | Small Signal Bipolar Transistor | Nexperia | BF720,115 vs BF720 |
BF720T/R | Small Signal Bipolar Transistor | Nexperia | BF720,115 vs BF720T/R |
BF720 | Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BF720,115 vs BF720 |
BF720 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon | YAGEO Corporation | BF720,115 vs BF720 |
BF720 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-223, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF720,115 vs BF720 |
933917360115 | Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BF720,115 vs 933917360115 |
BF720,115 | BF720; BF722 - NPN high-voltage transistors SC-73 4-Pin | NXP Semiconductors | BF720,115 vs BF720,115 |