Part Details for BF821TRL13 by YAGEO Corporation
Overview of BF821TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF821TRL13
BF821TRL13 CAD Models
BF821TRL13 Part Data Attributes:
|
BF821TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BF821TRL13
YAGEO Corporation
Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.8 V |
Alternate Parts for BF821TRL13
This table gives cross-reference parts and alternative options found for BF821TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF821TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933665130215 | Small Signal Bipolar Transistor | Nexperia | BF821TRL13 vs 933665130215 |
MMBTA92LT1 | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BF821TRL13 vs MMBTA92LT1 |
BF821TRL | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF821TRL13 vs BF821TRL |
BF821T/R | Small Signal Bipolar Transistor | Nexperia | BF821TRL13 vs BF821T/R |
BF821TRL | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, | YAGEO Corporation | BF821TRL13 vs BF821TRL |
BF821 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, | YAGEO Corporation | BF821TRL13 vs BF821 |
BF821-TAPE-7 | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF821TRL13 vs BF821-TAPE-7 |
BF821,235 | BF821 - PNP high voltage transistor@en-us TO-236 3-Pin | Nexperia | BF821TRL13 vs BF821,235 |
BF821-TAPE-13 | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF821TRL13 vs BF821-TAPE-13 |
933665130235 | Small Signal Bipolar Transistor | Nexperia | BF821TRL13 vs 933665130235 |