Part Details for BF840/T3 by NXP Semiconductors
Overview of BF840/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF840/T3
BF840/T3 CAD Models
BF840/T3 Part Data Attributes
|
BF840/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF840/T3
NXP Semiconductors
TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 67 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 380 MHz |
Alternate Parts for BF840/T3
This table gives cross-reference parts and alternative options found for BF840/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF840/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933792670235 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BF840/T3 vs 933792670235 |
BF840 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BF840/T3 vs BF840 |
BF840 | Small Signal Bipolar Transistor, 1-Element, Silicon | YAGEO Corporation | BF840/T3 vs BF840 |
BF840TRL13 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF840/T3 vs BF840TRL13 |
BF840 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BF840/T3 vs BF840 |
BF840 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BF840/T3 vs BF840 |
933792670215 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF840/T3 vs 933792670215 |
BF840 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BF840/T3 vs BF840 |
BF840T/R | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF840/T3 vs BF840T/R |
BF840TRL | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BF840/T3 vs BF840TRL |