-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5202
|
Newark | Suppression Cap, 0.1Uf, Class X2, 310V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233620104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4445 |
|
$0.3170 / $0.5620 | Buy Now |
DISTI #
BFC233620104
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233620104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6000 |
|
$0.2106 / $0.5351 | Buy Now |
DISTI #
594-2222-336-20104
|
Mouser Electronics | Safety Capacitors .1uF 310volts 20% RoHS: Compliant | 24132 |
|
$0.2040 / $0.5300 | Buy Now |
|
Future Electronics | MKP336 Series 275 VAC 0.1 uF ±20 % Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1506Bulk |
|
$0.2200 / $0.2650 | Buy Now |
DISTI #
BFC233620104
|
TTI | Safety Capacitors .1uF 310volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 27300 In Stock |
|
$0.2070 / $0.2990 | Buy Now |
DISTI #
BFC233620104
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233620104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6000 |
|
$0.2106 / $0.5351 | Buy Now |
DISTI #
BFC233620104
|
TME | Capacitor: polypropylene, X2, 100nF, 17.5x11x5mm, THT, ±20%, 15mm Min Qty: 1000 | 0 |
|
$0.1090 | RFQ |
DISTI #
BFC233620104
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233620104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6000 |
|
$0.2106 / $0.5351 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
SMC-BFC233620104
|
Sensible Micro Corporation | Mkp336 Series 275 Vac 0.1 Uf ±20 % Metallized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 5 |
|
$0.1998 / $0.2150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC233620104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233620104
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for BFC233620104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233620104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233923104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620104 vs BFC233923104 |
BFC233921104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620104 vs BFC233921104 |
F339MX241031MFM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233620104 vs F339MX241031MFM2B0 |
F339MX241031MFM2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233620104 vs F339MX241031MFM2B0 |
F339MX241031MFP2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233620104 vs F339MX241031MFP2B0 |
F1778410M2FCB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620104 vs F1778410M2FCB0 |
F1778410M2FBB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620104 vs F1778410M2FBB0 |
F339MX241031MFI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233620104 vs F339MX241031MFI2B0 |
BFC233626104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620104 vs BFC233626104 |
F1778410M3FBB0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | BFC233620104 vs F1778410M3FBB0 |