Part Details for BFC233841474 by Vishay Intertechnologies
Overview of BFC233841474 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233841474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6469
|
Newark | Cap, 0.47Μf, 20%, Pp, Capacitance:0.47Μf, Suppression Class:X2, Product Range:Mkp3384 X2 Series, Voltage Rating X:300V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Vishay BFC233841474 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 305 |
|
$2.4600 / $3.6900 | Buy Now |
DISTI #
BFC233841474
|
Avnet Americas | Safety Capacitor, 0.47 uF, 300 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233841474) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $2.9155 | Buy Now |
DISTI #
594-2222-338-41474
|
Mouser Electronics | Safety Capacitors .47uF 20% 305volts RoHS: Compliant | 6793 |
|
$1.7500 / $3.5500 | Buy Now |
|
Future Electronics | BFC Series Ø 26 x 8.5 mm 300 V 0.47 uF ±20 % Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$2.1700 / $2.2600 | Buy Now |
|
Quest Components | 77 |
|
$0.5880 / $1.9600 | Buy Now | |
DISTI #
BFC233841474
|
TTI | Safety Capacitors .47uF 20% 305volts RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 828 In Stock |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
BFC233841474
|
Avnet Americas | Safety Capacitor, 0.47 uF, 300 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233841474) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $2.9155 | Buy Now |
DISTI #
BFC233841474
|
Avnet Americas | Safety Capacitor, 0.47 uF, 300 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233841474) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $2.9155 | Buy Now |
DISTI #
BFC233841474
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 300 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233841474) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1166468
|
element14 Asia-Pacific | CAP, 0.47F, 20%, PP RoHS: Compliant Min Qty: 1 Container: Each | 305 |
|
$2.3300 / $4.5498 | Buy Now |
Part Details for BFC233841474
BFC233841474 CAD Models
BFC233841474 Part Data Attributes
|
BFC233841474
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233841474
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA, CUL; ENEC; IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for BFC233841474
This table gives cross-reference parts and alternative options found for BFC233841474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233841474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233840474 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233841474 vs BFC233840474 |
BFC233844474 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233841474 vs BFC233844474 |