-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7900
|
Newark | Cap, Sup, X2, Pp, 0.1Uf, 310Vac, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233920104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.4990 | Buy Now |
DISTI #
BFC233920104
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233920104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 23750 |
|
$0.2484 / $0.3156 | Buy Now |
DISTI #
594-2222-339-20104
|
Mouser Electronics | Safety Capacitors .1uF 20% 310volts RoHS: Compliant | 229490 |
|
$0.1200 / $0.4800 | Buy Now |
|
Future Electronics | X2 MKP 100NF 20% 310VAC PITCH 10MM RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$0.2450 / $0.2950 | Buy Now |
|
Future Electronics | X2 MKP 100NF 20% 310VAC PITCH 10MM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.1240 / $0.1460 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 100 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 630V, 20% +TOL, 20% -TOL, 0.1UF, THROUGH HOLE MOUNT | 600 |
|
$0.2790 / $0.9300 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 630V, 20% +TOL, 20% -TOL, 0.1UF, THROUGH HOLE MOUNT | 80 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
BFC233920104
|
TTI | Safety Capacitors .1uF 20% 310volts RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 57680 In Stock |
|
$0.1450 / $0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC233920104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233920104
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for BFC233920104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233920104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233924104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920104 vs BFC233924104 |
BFC233922104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920104 vs BFC233922104 |
F1778410M3DEB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920104 vs F1778410M3DEB0 |
BFC233928104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920104 vs BFC233928104 |
BFC233926104 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233920104 vs BFC233926104 |
F1778410M2DBB0 | Film Capacitor, Polypropylene, 630V, 0.1uF, 4924 | Vishay Intertechnologies | BFC233920104 vs F1778410M2DBB0 |
F1778410M3DBB0 | Film Capacitor, Polypropylene, 630V, 0.1uF, 4924 | Vishay Intertechnologies | BFC233920104 vs F1778410M3DBB0 |