Part Details for BFC237012105 by Vishay Intertechnologies
Overview of BFC237012105 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237012105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M1973
|
Newark | Capacitor Polyester Film Film 1Uf, 5%, 63V,, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC237012105 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8290 | Buy Now |
DISTI #
BFC237012105
|
Avnet Americas | Film Capacitor, 1 uF, 40 V, 63 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC237012105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2245 |
|
$0.1836 | Buy Now |
DISTI #
594-2222-370-12105
|
Mouser Electronics | Film Capacitors 1uF 5% 63volts RoHS: Compliant | 4361 |
|
$0.6520 / $1.4600 | Buy Now |
|
Future Electronics | BFC2 Series 1 uF ±5% 63 V Radial X1 Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.6400 / $0.7800 | Buy Now |
|
Bristol Electronics | 28000 |
|
RFQ | ||
|
Bristol Electronics | 936 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT | 1600 |
|
$0.4940 / $1.9000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT | 22400 |
|
$0.8888 / $2.3700 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT | 88 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
BFC237012105
|
TTI | Film Capacitors 1uF 5% 63volts RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 850 In Stock |
|
$0.6300 / $0.8800 | Buy Now |
Part Details for BFC237012105
BFC237012105 CAD Models
BFC237012105 Part Data Attributes
|
BFC237012105
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC237012105
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC237012105
This table gives cross-reference parts and alternative options found for BFC237012105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237012105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237076105 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237012105 vs BFC237076105 |