BFC237321474
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED

Overview of BFC237321474 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for BFC237321474 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 57R3986
Newark Capacitor Poly Film 0.47Uf, 100V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47µf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:15Mm Rohs Compliant: Yes |Vishay BFC237321474 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk 138
  • 500 $0.3410
$0.3410 Buy Now
DISTI # 98K7003
Newark Film Capacitor, Mkt373 Series, 0.47 F, 10%, Pet (Polyester), 100 V Rohs Compliant: Yes |Vishay BFC237321474 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.0100
  • 10 $0.7130
  • 25 $0.6740
  • 50 $0.6340
  • 100 $0.5960
  • 500 $0.4620
$0.4620 / $1.0100 Buy Now
DISTI # 57R3986
Avnet Americas MKT 373 470nF ±10% 100V= - Bulk (Alt: 57R3986) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk 138 Partner Stock
  • 1 $0.4570
  • 10 $0.7030
  • 25 $0.6670
  • 50 $0.6310
  • 100 $0.5950
$0.4570 / $0.7030 Buy Now
DISTI # BFC237321474
Avnet Americas MKT 373 470nF ±10% 100V= - Bulk (Alt: BFC237321474) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3751
  • 2,000 $0.3697
  • 4,000 $0.3618
  • 6,000 $0.1769
  • 8,000 $0.1729
  • 10,000 $0.1702
  • 100,000 $0.1663
$0.1663 / $0.3751 Buy Now
DISTI # 594-2222-373-21474
Mouser Electronics Film Capacitors .47uF 10% 100volts RoHS: Compliant 4171
  • 1 $0.4500
  • 10 $0.3200
$0.3200 / $0.4500 Buy Now
Future Electronics MKT373 Series 100 V 0.47 uF ±10 % LS=15mm Radial Metallized Polyester Film Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag 0
Bag
  • 1,000 $0.3650
  • 2,000 $0.3550
  • 3,000 $0.3500
  • 4,000 $0.3500
  • 5,000 $0.3350
$0.3350 / $0.3650 Buy Now
DISTI # BFC237321474
TTI Film Capacitors .47uF 10% 100volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk Americas - 0
  • 1,000 $0.3390
  • 2,000 $0.3330
$0.3330 / $0.3390 Buy Now
DISTI # BFC237321474
Avnet Abacus Film Capacitor, 0.47 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237321474) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803600549069
Chip1Stop Capacitor Film RoHS: Compliant pbFree: No 8007
  • 1,000 $0.3220
  • 3,000 $0.2890
  • 5,000 $0.2870
$0.2870 / $0.3220 Buy Now

CAD Models for BFC237321474 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFC237321474 by Vishay Intertechnologies

BFC237321474
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Diameter
0.6 mm
Dielectric Material
POLYESTER
Height
11 mm
JESD-609 Code
e3
Length
17.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
IEC60384-2
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. BFC237321474
    Vishay Intertechnologies
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for BFC237321474

This table gives cross-reference parts and alternative options found for BFC237321474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237321474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC237327474 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BFC237321474 vs BFC237327474
BFC237323474 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC237321474 vs BFC237323474
BFC237325474 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC237321474 vs BFC237325474
BFC237327474 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents BFC237321474 vs BFC237327474

Related Parts for BFC237321474

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC237321474 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC237321474 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC237321474 would you like to use for your alert(s)?
  • Please alert me when BFC237321474 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC237321474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC237321474 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC237321474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC237321474.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC237321474 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: