Part Details for BFC280811006 by Vishay BCcomponents
Overview of BFC280811006 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for BFC280811006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472537
|
RS | Capacitor, Film, PP Cmin2,5/Cmax20, 250Vdc Top Adj, | BC Components / Vishay BFC280811006 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7700 / $5.6100 | RFQ |
Part Details for BFC280811006
BFC280811006 CAD Models
BFC280811006 Part Data Attributes
|
BFC280811006
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC280811006
Vishay BCcomponents
CAPACITOR, VARIABLE, 2 pF - 20 pF, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3432 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10 mm | |
Length | 8.6 mm | |
Manufacturer Series | BFC280811006 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | BFC2 808-7.5MM | |
Size Code | 3432 | |
Width | 8 mm |
Alternate Parts for BFC280811006
This table gives cross-reference parts and alternative options found for BFC280811006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280811006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYA36000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 36pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811006 vs GYA36000 |
BFC280820209 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 4 pF - 20 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay BCcomponents | BFC280811006 vs BFC280820209 |
GZL20000 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 2.7pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811006 vs GZL20000 |
BFC280800005 | Variable Capacitor, Polypropylene, 250V, 2pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811006 vs BFC280800005 |
GYD20000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 20pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811006 vs GYD20000 |
BFC280908002 | Variable Capacitor, Polytetrafluoroethylene, 250V, 4pF Min, 38pF Max, Vertical Adjuster, Through Hole Mount, LEAD FREE | Vishay Intertechnologies | BFC280811006 vs BFC280908002 |
BFC280811509 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 250 V, 3 pF - 50 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | BFC280811006 vs BFC280811509 |
GYD15000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811006 vs GYD15000 |
BFC280811409 | CAPACITOR, VARIABLE, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811006 vs BFC280811409 |
BFC280823279 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 4pF - 27pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811006 vs BFC280823279 |