Part Details for BFC280811229 by Vishay Intertechnologies
Overview of BFC280811229 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for BFC280811229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7126
|
Newark | Cap, 150V, Pp, Through Hole, Capacitance Min:2Pf, Capacitance Max:22Pf, Voltage Rating:150V, Product Range:-, Capacitance Tolerance:-, Capacitor Terminals:Radial Leaded, Adjustment Type:Screwdriver Slot, Operating Temperature Rohs Compliant: Yes |Vishay BFC280811229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9260 |
|
$3.7100 / $6.0700 | Buy Now |
DISTI #
BFC280811229
|
Avnet Americas | Trimmer Capacitor, 2.5 pF to 22 pF, 250 V, Top/Bottom Adjust - Bulk (Alt: BFC280811229) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7374 / $4.4144 | Buy Now |
DISTI #
594-2222-808-11229
|
Mouser Electronics | Trimmer / Variable Capacitors PP Cmin2,5/Cmax22, 250Vdc Top & Bottom Adj, RoHS: Compliant | 1899 |
|
$3.3400 / $5.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0Bulk |
|
$3.3000 | Buy Now |
DISTI #
BFC280811229
|
Avnet Americas | Trimmer Capacitor, 2.5 pF to 22 pF, 250 V, Top/Bottom Adjust - Bulk (Alt: BFC280811229) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7374 / $4.4144 | Buy Now |
DISTI #
BFC280811229
|
Avnet Americas | Trimmer Capacitor, 2.5 pF to 22 pF, 250 V, Top/Bottom Adjust - Bulk (Alt: BFC280811229) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7374 / $4.4144 | Buy Now |
DISTI #
BFC280811229
|
Avnet Abacus | Trimmer Capacitor, 2.5 pF to 22 pF, 250 V, Top/Bottom Adjust (Alt: BFC280811229) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1215709
|
element14 Asia-Pacific | CAP, 150V, PP, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 9260 |
|
$3.4768 / $5.3953 | Buy Now |
DISTI #
1215709
|
Farnell | CAP, 150V, PP, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 0 Days Container: Each | 9260 |
|
$3.2611 / $4.4106 | Buy Now |
Part Details for BFC280811229
BFC280811229 CAD Models
BFC280811229 Part Data Attributes
|
BFC280811229
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC280811229
Vishay Intertechnologies
CAPACITOR, VARIABLE, 2.5pF - 22pF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Vishay | |
Capacitance-Max | 22 pF | |
Capacitance-Min | 2.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 8.6 mm | |
Manufacturer Series | BFC280811229 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | BFC2 808-7.5MM | |
Size Code | 3432 | |
Width | 8 mm |
Alternate Parts for BFC280811229
This table gives cross-reference parts and alternative options found for BFC280811229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280811229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYC40000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811229 vs GYC40000 |
GZC43112 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 100V, 30pF - 430pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811229 vs GZC43112 |
BFC280907013 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 200 V, 6 pF - 80 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay BCcomponents | BFC280811229 vs BFC280907013 |
GYC20000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811229 vs GYC20000 |
BFC280811409 | CAPACITOR, VARIABLE, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811229 vs BFC280811409 |
BFC280851109 | CAPACITOR, VARIABLE, 2 pF - 10 pF, ROHS COMPLIANT | Vishay BCcomponents | BFC280811229 vs BFC280851109 |
GZP60100 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 25pF - 600pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280811229 vs GZP60100 |
BFC280811006 | CAPACITOR, VARIABLE, 2pF - 20pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811229 vs BFC280811006 |
BFC280811159 | CAPACITOR, VARIABLE, 2pF - 15pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811229 vs BFC280811159 |
BFC280831809 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 150V, 6pF - 80pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Intertechnologies | BFC280811229 vs BFC280831809 |