There are no models available for this part yet.
Overview of BFC280907015 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BFC280907015 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71472800
|
RS | Capacitor, Film, PTFE Cmin7/100, 200Vdc single-stator Top & Bottom Adj, | BC Components / Vishay BFC280907015 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$54.7300 / $60.8100 | RFQ |
CAD Models for BFC280907015 by Vishay BCcomponents
Part Data Attributes for BFC280907015 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 5545
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.30.00.90
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
PCB MOUNTABLE
|
Adjuster Orientation
|
VERTICAL
|
Capacitance-Max
|
100 pF
|
Capacitance-Min
|
7 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Dielectric Material
|
POLYTETRAFLUOROETHYLENE
|
Height
|
9.2 mm
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multi-turn
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
PCB Mount
|
Packing Method
|
Blister Pack
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
5545
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
FLAT
|
Width
|
11.5 mm
|
Alternate Parts for BFC280907015
This table gives cross-reference parts and alternative options found for BFC280907015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280907015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYA36000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 36pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280907015 vs GYA36000 |
BFC280820209 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 4 pF - 20 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay BCcomponents | BFC280907015 vs BFC280820209 |
GZL20000 | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 2.7pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280907015 vs GZL20000 |
BFC280800005 | Variable Capacitor, Polypropylene, 250V, 2pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | BFC280907015 vs BFC280800005 |
GYD20000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 20pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280907015 vs GYD20000 |
BFC280908002 | Variable Capacitor, Polytetrafluoroethylene, 250V, 4pF Min, 38pF Max, Vertical Adjuster, Through Hole Mount, LEAD FREE | Vishay Intertechnologies | BFC280907015 vs BFC280908002 |
BFC280811509 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 250 V, 3 pF - 50 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | BFC280907015 vs BFC280811509 |
GYD15000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280907015 vs GYD15000 |
BFC280811409 | CAPACITOR, VARIABLE, ROHS COMPLIANT | Vishay Intertechnologies | BFC280907015 vs BFC280811409 |
BFC280823279 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 4pF - 27pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | BFC280907015 vs BFC280823279 |