Part Details for BFC51 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BFC51 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BFC51
BFC51 CAD Models
BFC51 Part Data Attributes
|
BFC51
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BFC51
TT Electronics Power and Hybrid / Semelab Limited
16A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BFC51
This table gives cross-reference parts and alternative options found for BFC51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9506-55A,127 | BUK9506-55A - N-channel TrenchMOS FET TO-220 3-Pin | NXP Semiconductors | BFC51 vs BUK9506-55A,127 |
PSMN4R6-60PS | Power Field-Effect Transistor | Nexperia | BFC51 vs PSMN4R6-60PS |
IRFS630B | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | BFC51 vs IRFS630B |
APT5030BNR | 21A, 500V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | Microsemi Corporation | BFC51 vs APT5030BNR |
BUK436-200A | TRANSISTOR 19 A, 200 V, 0.16 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BFC51 vs BUK436-200A |
934055638127 | 75A, 55V, 0.0067ohm, N-CHANNEL, Si, POWER, MOSFET, TO220-AB, TO-220AB, 3 PIN | NXP Semiconductors | BFC51 vs 934055638127 |
BUK444-500B | TRANSISTOR 1.9 A, 500 V, 2.8 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BFC51 vs BUK444-500B |
PHX1N40E | TRANSISTOR 1.75 A, 400 V, 3.5 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3, FET General Purpose Power | NXP Semiconductors | BFC51 vs PHX1N40E |
BUK7520-55 | TRANSISTOR 52 A, 55 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | BFC51 vs BUK7520-55 |
APT1001R1BVFR | Power Field-Effect Transistor, 11A I(D), 1000V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Advanced Power Technology | BFC51 vs APT1001R1BVFR |