Part Details for BFP420H6433XTMA1 by Infineon Technologies AG
Overview of BFP420H6433XTMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFP420H6433XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4386
|
Newark | Rf Transistor, Aec-Q101, 25Ghz, Sot-343, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:5V, Transition Frequency Ft:25Ghz, Power Dissipation Pd:210Mw, Dc Collector Current:60Ma, Dc Current Gain Hfe:60Hfe, Rf Transistor Rohs Compliant: Yes |Infineon BFP420H6433XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85 |
|
$0.2780 / $0.6680 | Buy Now |
DISTI #
448-BFP420H6433XTMA1CT-ND
|
DigiKey | RF TRANS NPN 5V 25GHZ SOT343 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11562 In Stock |
|
$0.1731 / $0.6100 | Buy Now |
DISTI #
BFP420H6433XTMA1
|
Avnet Americas | Trans GP BJT NPN 4.5V 0.035A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP420H6433XTMA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 | Buy Now |
|
Future Electronics | BFP420 Series NPN 5V 35mA 25GHz 160mW SMD RF Bipolar Transistors PG-SOT343-3D RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1830 / $0.1890 | Buy Now |
|
Rochester Electronics | BFP420 - Low-Noise Si Transistors up to 5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 101889 |
|
$0.1699 / $0.1999 | Buy Now |
DISTI #
BFP420H6433XTMA1
|
Avnet Americas | Trans GP BJT NPN 4.5V 0.035A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP420H6433XTMA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 | Buy Now |
DISTI #
BFP420H6433XTMA1
|
Avnet Americas | Trans GP BJT NPN 4.5V 0.035A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP420H6433XTMA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 | Buy Now |
DISTI #
SP000745262
|
EBV Elektronik | Trans GP BJT NPN 4.5V 0.035A 4-Pin(3+Tab) SOT-343 T/R (Alt: SP000745262) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2787847RL
|
Farnell | RF TRANSISTOR, AEC-Q101, 25GHZ, SOT-343 RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel | 85 |
|
$0.1955 / $0.3563 | Buy Now |
DISTI #
2787847
|
Farnell | RF TRANSISTOR, AEC-Q101, 25GHZ, SOT-343 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 85 |
|
$0.1955 / $0.6915 | Buy Now |
Part Details for BFP420H6433XTMA1
BFP420H6433XTMA1 CAD Models
BFP420H6433XTMA1 Part Data Attributes
|
BFP420H6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP420H6433XTMA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.3 pF | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | SINGLE | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25000 MHz |