18,245
- 1. Rochester Electronics 18,245Buy Now
Search Entire List... Try FC Pro
If you like Findchips… You will love Findchips PRO. Try it Now.
BFQ67W - NPN 8 GHz wideband transistor SC-70 3-Pin
BFQ67W,115
NXP Semiconductor
Active
SC-70
PLASTIC, UMT3, SC-70, CMPAK-3
3
SOT323
NXP Semiconductors
0.87
LOW NOISE, HIGH RELIABILITY
0.05
10
SINGLE
60
L BAND
R-PDSO-G3
e3
NOT APPLICABLE
1
3
175
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
NPN
0.3
0.3
Not Qualified
Other Transistors
YES
Tin (Sn)
GULL WING
DUAL
40
AMPLIFIER
SILICON
8000
18,245
537,671 of 2,580,314 parts
-0.07% change vs. last year165,005 of 49,148 parts
-1.47% change vs. last year165,005 of 750 parts
-96.11% change vs. last year