BFR30-STYLE-G
Allegro MicroSystems LLC
Description: Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA

Overview of BFR30-STYLE-G by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
952001AFLF Renesas Electronics Corporation SIS 645/650 style chipsets.
952001AFLFT Renesas Electronics Corporation SIS 645/650 style chipsets.
HM2H87P109LF Amphenol Communications Solutions HM2H87P109LF-SHROUD STYLE (8+2 ROW)

CAD Models for BFR30-STYLE-G by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFR30-STYLE-G by Allegro MicroSystems LLC

BFR30-STYLE-G
Allegro MicroSystems LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
1.5 pF
JEDEC-95 Code
TO-226AA
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. BFR30-STYLE-G
    Allegro MicroSystems LLC
    Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA
    VS

Alternate Parts for BFR30-STYLE-G

This table gives cross-reference parts and alternative options found for BFR30-STYLE-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR30-STYLE-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFR30-STYLE-D Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA Allegro MicroSystems LLC BFR30-STYLE-G vs BFR30-STYLE-D
BFR30-STYLE-B Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA Allegro MicroSystems LLC BFR30-STYLE-G vs BFR30-STYLE-B
BFR30-STYLE-F Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA Allegro MicroSystems LLC BFR30-STYLE-G vs BFR30-STYLE-F
BFR30-STYLE-E Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA Allegro MicroSystems LLC BFR30-STYLE-G vs BFR30-STYLE-E
Part Number Description Manufacturer Compare
BFR30-STYLE-F Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA Allegro MicroSystems LLC BFR30-STYLE-G vs BFR30-STYLE-F
BFR30T/R TRANSISTOR 10 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors BFR30-STYLE-G vs BFR30T/R
BFR30LT1 25V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB Motorola Mobility LLC BFR30-STYLE-G vs BFR30LT1
BFR30LT1 Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BFR30-STYLE-G vs BFR30LT1
BFR30-T TRANSISTOR 10 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors BFR30-STYLE-G vs BFR30-T
BFR30 Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET YAGEO Corporation BFR30-STYLE-G vs BFR30
BFR30-STYLE-D Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA Allegro MicroSystems LLC BFR30-STYLE-G vs BFR30-STYLE-D
BFR30TRL13 TRANSISTOR 10 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal NXP Semiconductors BFR30-STYLE-G vs BFR30TRL13
BFR30-STYLE-B Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA Allegro MicroSystems LLC BFR30-STYLE-G vs BFR30-STYLE-B
BFR30-STYLE-A Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA Allegro MicroSystems LLC BFR30-STYLE-G vs BFR30-STYLE-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFR30-STYLE-G by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFR30-STYLE-G by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of BFR30-STYLE-G would you like to use for your alert(s)?
  • Please alert me when BFR30-STYLE-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFR30-STYLE-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFR30-STYLE-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFR30-STYLE-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFR30-STYLE-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFR30-STYLE-G by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: