-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFS20W - NPN medium frequency transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC6693
|
Newark | Transistor, Aec-Q101, Npn, 20V, Sc-70, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:20V, Transition Frequency Ft:470Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:25Ma, Dc Current Gain Hfe:40Hfe, Transistor Caserohs Compliant: Yes |Nexperia BFS20W,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 215 |
|
$0.1140 / $0.3840 | Buy Now |
DISTI #
86AK7288
|
Newark | Bjts, Msl:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Nexperia BFS20W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0500 / $0.0860 | Buy Now |
DISTI #
1727-5371-1-ND
|
DigiKey | TRANS NPN 20V 0.025A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18959 In Stock |
|
$0.0428 / $0.3600 | Buy Now |
DISTI #
BFS20W,115
|
Avnet Americas | Trans GP BJT NPN 20V 0.025A 3-Pin SC-70 T/R - Tape and Reel (Alt: BFS20W,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
771-BFS20W115
|
Mouser Electronics | RF Bipolar Transistors BFS20W/SOT323/SC-70 RoHS: Compliant | 4623 |
|
$0.0420 / $0.3600 | Buy Now |
|
Future Electronics | Diode RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0422 / $0.0474 | Buy Now |
|
Future Electronics | Diode RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0422 / $0.0474 | Buy Now |
DISTI #
BFS20W,115
|
Avnet Americas | Trans GP BJT NPN 20V 0.025A 3-Pin SC-70 T/R - Tape and Reel (Alt: BFS20W,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
BFS20W,115
|
Avnet Americas | Trans GP BJT NPN 20V 0.025A 3-Pin SC-70 T/R - Tape and Reel (Alt: BFS20W,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
BFS20W,115
|
Avnet Asia | Trans GP BJT NPN 20V 0.025A 3-Pin SC-70 T/R (Alt: BFS20W,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0389 / $0.0435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFS20W,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BFS20W,115
Nexperia
BFS20W - NPN medium frequency transistor@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 470 MHz |
This table gives cross-reference parts and alternative options found for BFS20W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS20W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS20W,115 | BFS20W - NPN medium frequency transistor SC-70 3-Pin | NXP Semiconductors | BFS20W,115 vs BFS20W,115 |
BFS20W | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP RF Small Signal | NXP Semiconductors | BFS20W,115 vs BFS20W |
BFS20W | RF Small Signal Bipolar Transistor | Nexperia | BFS20W,115 vs BFS20W |