-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFU630F - NPN wideband silicon RF transistor DFP 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T6116
|
Newark | Transistor, Rf, Npn, 5.5V, 21Ghz, Sot-343F, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:5.5V, Transition Frequency:21Ghz, Power Dissipation:200Mw, Continuous Collector Current:3Ma, No. Of Pins:4Pins, Msl:- Rohs Compliant: Yes |Nxp BFU630F,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.3120 | Buy Now |
DISTI #
31AC6249
|
Newark | Rf Transistor, Npn, 5,5V, 21Ghz, Sot343F, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:5.5V, Transition Frequency Ft:21Ghz, Power Dissipation Pd:200Mw, Dc Collector Current:30Ma, Dc Current Gain Hfe:90Hfe, Rf Rohs Compliant: Yes |Nxp BFU630F,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.3650 / $0.7280 | Buy Now |
DISTI #
568-8453-1-ND
|
DigiKey | RF TRANS NPN 5.5V 21GHZ 4DFP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15916 In Stock |
|
$0.2315 / $0.7000 | Buy Now |
DISTI #
BFU630F,115
|
Avnet Americas | Trans GP BJT NPN 5.5V 0.03A 4-Pin(3+Tab) DFP T/R - Tape and Reel (Alt: BFU630F,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 / $0.2556 | Buy Now |
DISTI #
771-BFU630F115
|
Mouser Electronics | RF Bipolar Transistors Single NPN 21GHz RoHS: Compliant | 11838 |
|
$0.2310 / $0.7000 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Rochester Electronics | TRANSISTOR NPN SOT343F-4 RoHS: Compliant Status: Active Min Qty: 1 | 380 |
|
$0.2525 / $0.2971 | Buy Now |
DISTI #
BFU630F,115
|
Avnet Americas | Trans GP BJT NPN 5.5V 0.03A 4-Pin(3+Tab) DFP T/R - Tape and Reel (Alt: BFU630F,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 / $0.2556 | Buy Now |
DISTI #
BFU630F.115
|
TME | Transistor: NPN, bipolar, RF, 5.5V, 30mA, 200mW, SOT343F Min Qty: 1 | 2918 |
|
$0.3090 / $0.6610 | Buy Now |
DISTI #
BFU630F,115
|
Avnet Americas | Trans GP BJT NPN 5.5V 0.03A 4-Pin(3+Tab) DFP T/R - Tape and Reel (Alt: BFU630F,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 / $0.2556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFU630F,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU630F,115
NXP Semiconductors
BFU630F - NPN wideband silicon RF transistor DFP 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFP | |
Pin Count | 4 | |
Manufacturer Package Code | SOT343F | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.03 A | |
DC Current Gain-Min (hFE) | 90 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |