Part Details for BGA2003,115 by NXP Semiconductors
Overview of BGA2003,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for BGA2003,115
BGA2003,115 CAD Models
BGA2003,115 Part Data Attributes
|
BGA2003,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2003,115
NXP Semiconductors
BGA2003 - Silicon MMIC amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-343R | |
Pin Count | 4 | |
Manufacturer Package Code | SOT343R | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 900 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-343R | |
Power Supplies | 2.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 15 mA | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for BGA2003,115
This table gives cross-reference parts and alternative options found for BGA2003,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA2003,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGA2003T/R | RF/Microwave Amplifier, 900 MHz - 1800 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-343R, 4 PIN | NXP Semiconductors | BGA2003,115 vs BGA2003T/R |