Part Details for BGA2011,115 by NXP Semiconductors
Overview of BGA2011,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGA2011,115
BGA2011,115 CAD Models
BGA2011,115 Part Data Attributes
|
BGA2011,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2011,115
NXP Semiconductors
BGA2011 - 900 MHz high linear low noise amplifier TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin (Sn) |
Alternate Parts for BGA2011,115
This table gives cross-reference parts and alternative options found for BGA2011,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA2011,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGA2011T/R | RF/Microwave Amplifier, RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SOT363, SC-88, 6 PIN | NXP Semiconductors | BGA2011,115 vs BGA2011T/R |
BGA2011 | RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SOT363, SC-88, 6 PIN | NXP Semiconductors | BGA2011,115 vs BGA2011 |