There are no models available for this part yet.
Overview of BGA2711T/R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
CAD Models for BGA2711T/R by NXP Semiconductors
Part Data Attributes for BGA2711T/R by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
13.9 dB
|
Input Power-Max (CW)
|
10 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
1000 MHz
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for BGA2711T/R
This table gives cross-reference parts and alternative options found for BGA2711T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA2711T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGA2711 | RF/Microwave Amplifier, 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, 6 PIN | NXP Semiconductors | BGA2711T/R vs BGA2711 |
BGA2711,115 | BGA2711 - MMIC wideband amplifier TSSOP 6-Pin | NXP Semiconductors | BGA2711T/R vs BGA2711,115 |