Part Details for BGA420E6327 by Infineon Technologies AG
Overview of BGA420E6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BGA420E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5462 |
|
RFQ | ||
|
Quest Components | 100MHZ - 1800MHZ RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | 2031 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | 100MHZ - 1800MHZ RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | 1328 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for BGA420E6327
BGA420E6327 CAD Models
BGA420E6327 Part Data Attributes
|
BGA420E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA420E6327
Infineon Technologies AG
Narrow Band Low Power Amplifier, 100MHz Min, 1800MHz Max, 1 Func, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-343R | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-343R | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 8 mA | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |