Part Details for BGA420E6327 by Siemens
Overview of BGA420E6327 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for BGA420E6327
BGA420E6327 CAD Models
BGA420E6327 Part Data Attributes
|
BGA420E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
BGA420E6327
Siemens
Narrow Band Low Power Amplifier, 100MHz Min, 1800MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |
Alternate Parts for BGA420E6327
This table gives cross-reference parts and alternative options found for BGA420E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA420E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGA420E6327 | Narrow Band Low Power Amplifier, 100MHz Min, 1800MHz Max, 1 Func, BIPolar, | Infineon Technologies AG | BGA420E6327 vs BGA420E6327 |