Part Details for BGA420E6327HTSA1 by Infineon Technologies AG
Overview of BGA420E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for BGA420E6327HTSA1
BGA420E6327HTSA1 CAD Models
BGA420E6327HTSA1 Part Data Attributes
|
BGA420E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA420E6327HTSA1
Infineon Technologies AG
Narrow Band Low Power Amplifier, 100MHz Min, 1800MHz Max,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e3 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | MATTE TIN |