BGA420H6327
Infineon Technologies AG
Description: RF/Microwave Amplifier, 1 Func, BIPolar

Overview of BGA420H6327 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Price & Stock for BGA420H6327 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BGA420H6327-ND
DigiKey IC RF AMP GPS SOT343-4 Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
ComSIT USA RF/Microwave Amplifier, 1 Func, BIPolar RoHS: Compliant Stock EU - 2635
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for BGA420H6327 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BGA420H6327 by Infineon Technologies AG

BGA420H6327
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Number of Functions
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOT-343R
Power Supplies
3 V
Supply Current-Max
8 mA
Technology
BIPOLAR
Want to compare parts?
  1. BGA420H6327
    Infineon Technologies AG
    RF/Microwave Amplifier, 1 Func, BIPolar
    VS

Related Parts for BGA420H6327

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BGA420H6327 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BGA420H6327 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BGA420H6327 would you like to use for your alert(s)?
  • Please alert me when BGA420H6327 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BGA420H6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BGA420H6327 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BGA420H6327 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BGA420H6327.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BGA420H6327 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: