-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 100MHz Min, 1800MHz Max, ROHS COMPLIANT, SOT-343, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X4136
|
Newark | Rf Amp, 0.1 To 3Ghz, Sot-343, Frequency Min:100Mhz, Frequency Max:3Ghz, Gain:13Db, Noise Figure Typ:2.3Db, Rf Ic Case Style:Sot-343, No. Of Pins:4Pins, Supply Voltage Min:-, Supply Voltage Max:6V, Operating Temperature Min:-65°C Rohs Compliant: Yes |Infineon BGA420H6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.2670 | Buy Now |
DISTI #
86AK4406
|
Newark | Amplifier, 100Mhz To 3Ghz, 150Deg C Rohs Compliant: Yes |Infineon BGA420H6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3460 / $0.3820 | Buy Now |
DISTI #
78AH9501
|
Newark | Rf Mmic Sub 3 Ghz Rohs Compliant: Yes |Infineon BGA420H6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5320 | Buy Now |
DISTI #
BGA420H6327XTSA1CT-ND
|
DigiKey | IC RF AMP GPS 0HZ-3GHZ SOT343-3D Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4895 In Stock |
|
$0.3331 / $0.9400 | Buy Now |
DISTI #
BGA420H6327XTSA1
|
Avnet Americas | RF Amp Chip Single GP 3GHz 6V 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BGA420H6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3724 / $0.4256 | Buy Now |
DISTI #
85X4136
|
Avnet Americas | RF Amp Chip Single GP 3GHz 6V 4-Pin(3+Tab) SOT-343 T/R - Product that comes on tape, but is not reeled (Alt: 85X4136) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.5540 / $0.8630 | Buy Now |
DISTI #
726-BGA420H6327XTSA1
|
Mouser Electronics | RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech RoHS: Compliant | 2061 |
|
$0.3320 / $0.9000 | Buy Now |
DISTI #
V72:2272_06384859
|
Arrow Electronics | RF Amp Single MMIC Amp 3GHz 6V 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2011 Container: Cut Strips | Americas - 2988 |
|
$0.3411 / $0.8624 | Buy Now |
|
Future Electronics | BGA420 Series 2.3 dB 6 V Surface Mount Si-MMIC Amplifier - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
DISTI #
81323572
|
Verical | RF Amp Single MMIC Amp 3GHz 6V 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2152 | Americas - 15000 |
|
$0.4283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA420H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA420H6327XTSA1
Infineon Technologies AG
Wide Band Low Power Amplifier, 100MHz Min, 1800MHz Max, ROHS COMPLIANT, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e3 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) |