-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Narrow Band Medium Power Amplifier, 100MHz Min, 1800MHz Max, ROHS COMPLIANT, SOT-343, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1776
|
Newark | Rf Amplifier, 0Hz To 3Ghz, Sot-343-4, Frequency Min:0Hz, Frequency Max:3Ghz, Gain:18.5Db, Noise Figure Typ:2.2Db, Rf Ic Case Style:Sot-343, No. Of Pins:4Pins, Supply Voltage Min:2V, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Infineon BGA427H6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1830 |
|
$0.2590 | Buy Now |
DISTI #
BGA427H6327XTSA1CT-ND
|
DigiKey | IC RF AMP GPS 0HZ-3GHZ SOT343-3D Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4607 In Stock |
|
$0.3803 / $1.0400 | Buy Now |
DISTI #
BGA427H6327XTSA1
|
Avnet Americas | RF Amp Chip Single GP 3GHz 5V 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BGA427H6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4134 / $0.4725 | Buy Now |
DISTI #
50Y1776
|
Avnet Americas | RF Amp Chip Single GP 3GHz 5V 4-Pin(3+Tab) SOT-343 T/R - Product that comes on tape, but is not reeled (Alt: 50Y1776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.7300 / $1.0600 | Buy Now |
DISTI #
726-BGA427H6327XTSA1
|
Mouser Electronics | RF Amplifier RF SILICON MMIC RoHS: Compliant | 1119 |
|
$0.3800 / $0.9500 | Buy Now |
|
Future Electronics | BGA420 Series 2 to 5 V 2.2 dB Surface Mount Si-MMIC Amplifier - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.3900 | Buy Now |
DISTI #
SMC-BGA427H6327XTSA1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3028 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.7000 / $1.0800 | Buy Now |
DISTI #
SP000753506
|
EBV Elektronik | RF Amp Chip Single GP 3GHz 5V 4-Pin(3+Tab) SOT-343 T/R (Alt: SP000753506) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA427H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA427H6327XTSA1
Infineon Technologies AG
Narrow Band Medium Power Amplifier, 100MHz Min, 1800MHz Max, ROHS COMPLIANT, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Input Power-Max (CW) | -10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Tin (Sn) |