Part Details for BGD714 by Philips Semiconductors
Overview of BGD714 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGD714
BGD714 CAD Models
BGD714 Part Data Attributes:
|
BGD714
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGD714
Philips Semiconductors
RF/Microwave Amplifier, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 410 mA | |
Technology | HYBRID |