Part Details for BGS12P2L6 by Infineon Technologies AG
Overview of BGS12P2L6 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGS12P2L6
BGS12P2L6 CAD Models
BGS12P2L6 Part Data Attributes
|
BGS12P2L6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS12P2L6
Infineon Technologies AG
RF/Microwave Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38 dBm | |
Insertion Loss-Max | 0.74 dB | |
Isolation-Min | 24 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.7 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.03,16 | |
Power Supplies | 1.8 V | |
RF/Microwave Device Type | SPDT | |
Screening Level | IEC-61000-4-2 | |
Supply Current-Max | 0.11 mA | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 1 |