Telecommunication Circuits
BGSA13GN10E6327XTSA1
Infineon Technologies AG
Description: Telecom Circuit,

Overview of BGSA13GN10E6327XTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BGSA13GN10E6327XTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # BGSA13GN10E6327XTS
Avnet Americas RF Switch SP3T 500MHz to 5000MHz 10-Pin TSNP T/R - Tape and Reel (Alt: BGSA13GN10E6327XTS) RoHS: Compliant Min Qty: 1416 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 737500 Partner Stock
  • 1 $0.2575
  • 25 $0.2524
  • 100 $0.2421
  • 500 $0.2318
$0.2318 / $0.2575 Buy Now
Rochester Electronics BGSA13GN10 - RF Switch RoHS: Compliant Status: Obsolete Min Qty: 1 737500
  • 1 $0.2575
  • 25 $0.2524
  • 100 $0.2421
  • 500 $0.2318
  • 1,000 $0.2189
$0.2189 / $0.2575 Buy Now
DISTI # SP001224680
EBV Elektronik RF Switch SP3T 500MHz to 5000MHz 10-Pin TSNP T/R (Alt: SP001224680) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BGSA13GN10E6327XTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BGSA13GN10E6327XTSA1 by Infineon Technologies AG

BGSA13GN10E6327XTSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TSNP-10
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
JESD-30 Code
R-XBCC-N10
Length
1.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.4 mm
Supply Voltage-Nom
2.85 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.1 mm
Want to compare parts?
  1. BGSA13GN10E6327XTSA1
    Infineon Technologies AG
    Telecom Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BGSA13GN10E6327XTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BGSA13GN10E6327XTSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BGSA13GN10E6327XTSA1 would you like to use for your alert(s)?
  • Please alert me when BGSA13GN10E6327XTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BGSA13GN10E6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BGSA13GN10E6327XTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BGSA13GN10E6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BGSA13GN10E6327XTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BGSA13GN10E6327XTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: