Part Details for BGU7042,115 by NXP Semiconductors
Overview of BGU7042,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for BGU7042,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-8391-1-ND
|
DigiKey | IC RF AMP GPS 40MHZ-1GHZ 6TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5500 In Stock |
|
$0.1879 / $0.5300 | Buy Now |
|
Rochester Electronics | BGU7042 - Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 7793 |
|
$0.2066 / $0.2431 | Buy Now |
Part Details for BGU7042,115
BGU7042,115 CAD Models
BGU7042,115 Part Data Attributes
|
BGU7042,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU7042,115
NXP Semiconductors
BGU7042 - 1 GHz wideband low-noise amplifier with bypass TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.3 V | |
Supply Current-Max | 60 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |