-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGU8052 - Low noise high linearity amplifier SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7953
|
Newark | Rf Amplifier, 2.5Ghz, Hwson-8, Frequency Min:1.5Ghz, Frequency Max:2.5Ghz, Gain:16Db, Noise Figure Typ:0.5Db, Rf Ic Case Style:Hwson, No. Of Pins:8Pins, Supply Voltage Min:3.3V, Supply Voltage Max:5.25V, Operating Temperature Min:-, Rohs Compliant: Yes |Nxp BGU8052X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2400 / $2.5200 | Buy Now |
DISTI #
27X7403
|
Newark | Low Noise High Linearity Amplifier/Reel Rohs Compliant: Yes |Nxp BGU8052X Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3700 | Buy Now |
DISTI #
568-13128-1-ND
|
DigiKey | IC AMP GSM 1.5GHZ-2.5GHZ 8HWSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1913 In Stock |
|
$1.0679 / $2.5500 | Buy Now |
DISTI #
BGU8052X
|
Avnet Americas | RF Amp Chip Single GP 2.5GHz 5.25V 8-Pin HWSON T/R - Tape and Reel (Alt: BGU8052X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9922 / $1.1386 | Buy Now |
DISTI #
771-BGU8052X
|
Mouser Electronics | RF Amplifier Low noise high linearity amplifier RoHS: Compliant | 1269 |
|
$1.0600 / $2.4200 | Buy Now |
|
Future Electronics | BGU8052: 5 V 2.5 GHz Surface Mount Low Noise High Linearity Amplifier - HWSON-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0400 / $1.0700 | Buy Now |
|
Rochester Electronics | BGU8052 - Low noise high linearity amplifier RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
BGU8052X
|
Avnet Americas | RF Amp Chip Single GP 2.5GHz 5.25V 8-Pin HWSON T/R - Tape and Reel (Alt: BGU8052X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9922 / $1.1386 | Buy Now |
DISTI #
BGU8052X
|
Avnet Americas | RF Amp Chip Single GP 2.5GHz 5.25V 8-Pin HWSON T/R - Tape and Reel (Alt: BGU8052X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9922 / $1.1386 | Buy Now |
DISTI #
BGU8052X
|
Avnet Silica | RF Amp Chip Single GP 2.5GHz 5.25V 8-Pin HWSON T/R (Alt: BGU8052X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGU8052X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU8052X
NXP Semiconductors
BGU8052 - Low noise high linearity amplifier SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1327-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
This table gives cross-reference parts and alternative options found for BGU8052X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGU8052X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGU8052 | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | BGU8052X vs BGU8052 |
BGU7052 | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | BGU8052X vs BGU7052 |