-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGU8L1 - SiGe:C Low Noise Amplifier MMIC for LTE SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7950
|
Newark | Rf Amplifier, 728Mhz, Xson-6, Frequency Min:960Mhz, Frequency Max:728Mhz, Gain:14Db, Noise Figure Typ:0.7Db, Rf Ic Case Style:Xson, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.1V, Operating Temperature Min:-, Rohs Compliant: Yes |Nxp BGU8L1X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 253 |
|
$0.2870 / $0.3380 | Buy Now |
DISTI #
67X6056
|
Newark | Sige:C Low Noise Amplifier Mmic For Lte/ Reel Rohs Compliant: Yes |Nxp BGU8L1X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2790 | Buy Now |
DISTI #
2156-BGU8L1X-ND
|
DigiKey | BGU8L1 - C Low Noise Amplifier M Min Qty: 1255 Container: Bulk MARKETPLACE PRODUCT |
1352200 In Stock |
|
$0.2400 | Buy Now |
DISTI #
568-14370-1-ND
|
DigiKey | IC AMP LTE 728MHZ-960MHZ 6XSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7373 In Stock |
|
$0.2074 / $0.5900 | Buy Now |
DISTI #
BGU8L1X
|
Avnet Americas | RF Amp Chip Single General Purpose Amplifier 960MHz 3.1V 6-Pin XSON T/R - Tape and Reel (Alt: BGU8L1X) RoHS: Compliant Min Qty: 1510 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1352200 Partner Stock |
|
RFQ | |
DISTI #
BGU8L1X
|
Avnet Americas | RF Amp Chip Single General Purpose Amplifier 960MHz 3.1V 6-Pin XSON T/R - Tape and Reel (Alt: BGU8L1X) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2070 / $0.2285 | Buy Now |
DISTI #
771-BGU8L1X
|
Mouser Electronics | RF Amplifier Low Noise Amplifier MMIC for LTE RoHS: Compliant | 19830 |
|
$0.2070 / $0.4600 | Buy Now |
|
Future Electronics | BGU8007 Series 1.5 - 3.1 V 960 MHz 14 dB Low Noise Amplifier - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Rochester Electronics | BGU8L1 - SiGe:C Low Noise Amplifier MMIC for LTE RoHS: Compliant Status: Active Min Qty: 1 | 1352200 |
|
$0.2053 / $0.2415 | Buy Now |
DISTI #
BGU8L1X
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGU8L1X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU8L1X
NXP Semiconductors
BGU8L1 - SiGe:C Low Noise Amplifier MMIC for LTE SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | SOT-1232, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1232 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 26 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.03,16 | |
Power Supplies | 0.8/1.8,2.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Screening Level | IEC-60134 | |
Supply Current-Max | 6.6 mA | |
Surface Mount | YES | |
VSWR-Max | 1.22 |