-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.14A, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 0.14A, SILICON | 4 |
|
$0.2000 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 0.14A, SILICON | 14061 |
|
$0.1092 / $0.7280 | Buy Now |
DISTI #
BGX50AE6327
|
TME | Diode: switching, SMD, 50V, 0.14A, SOT143, 210mW, reel,tape Min Qty: 10 | 2990 |
|
$0.0920 / $0.1440 | Buy Now |
|
ComSIT USA | SILICON SWITCHING DIODE ARRAY Bridge Rectifier Diode, 1 Phase, 0.14A, Silicon RoHS: Compliant | Europe - 28420 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 70V 210mW 2 Pair Series Connection 1.3V@100mA 6ns 140mA SOT-143 Switching Diode ROHS | 4775 |
|
$0.1027 / $0.2224 | Buy Now |
|
Chips Pulse Industry Limited | 2 Pair Series Connection 210mW 70V 140mA 1.3V 100mA 200nA 50V 6ns 150℃ (Tj) SOT-143 Switching Diode RoHS Purchase Online, Ship Immediately | 5730 |
|
$0.0943 / $0.1513 | Buy Now |
|
LCSC | 70V 2 Pair Series Connection 1.3V100mA 6ns 140mA SOT-143 Switching Diode ROHS | 4775 |
|
$0.1048 / $0.2269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGX50AE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGX50AE6327
Infineon Technologies AG
Bridge Rectifier Diode, 1 Phase, 0.14A, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Case Connection | CATHODE | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.21 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BGX50AE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGX50AE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGX50A | Bridge Rectifier Diode, 1 Phase, 0.14A, 50V V(RRM), Silicon, ROHS COMPLIANT, SOT143, 4 PIN | Infineon Technologies AG | BGX50AE6327 vs BGX50A |